2N6284G vs JANTX2N6284 feature comparison

2N6284G Rochester Electronics LLC

Buy Now Datasheet

JANTX2N6284 MACOM

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC M/A-COM TECHNOLOGY SOLUTIONS INC
Part Package Code TO-3
Package Description LEAD FREE, CASE 1-07, TO-3, 2 PIN TO-3, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 1-07
Reach Compliance Code unknown compliant
Case Connection COLLECTOR
Collector Current-Max (IC) 20 A 20 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON
DC Current Gain-Min (hFE) 100 500
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 2 13
ECCN Code EAR99
Power Dissipation Ambient-Max 175 W
Reference Standard MIL-19500/504

Compare 2N6284G with alternatives