2N6284G
vs
2N6284-JQR-BR1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TT ELECTRONICS PLC
Part Package Code
TO-3
Package Description
LEAD FREE, CASE 1-07, TO-3, 2 PIN
HERMETIC SEALED, METAL, TO-3, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 1-07
Reach Compliance Code
unknown
compliant
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
20 A
20 A
Collector-Emitter Voltage-Max
100 V
100 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DARLINGTON
DC Current Gain-Min (hFE)
100
750
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e3
e1
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
4 MHz
Base Number Matches
2
2
ECCN Code
EAR99
Compare 2N6284G with alternatives
Compare 2N6284-JQR-BR1 with alternatives