2N6283
vs
JANTXV2N6308
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
HARRIS SEMICONDUCTOR
Package Description
HERMETIC SEALED, METAL, TO-3, 2 PIN
TO-3, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
20 A
8 A
Collector-Emitter Voltage-Max
80 V
350 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
750
3
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
Base Number Matches
10
1
Reference Standard
MIL-19500/498D
Compare 2N6283 with alternatives
Compare JANTXV2N6308 with alternatives