2N6283 vs 2N6283E3 feature comparison

2N6283 Thomson Consumer Electronics

Buy Now Datasheet

2N6283E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 20 A
Configuration DARLINGTON
DC Current Gain-Min (hFE) 750
JESD-609 Code e0
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 160 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 4 MHz
Base Number Matches 34 1

Compare 2N6283E3 with alternatives