2N6278
vs
2N6278-JQRR1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
SEMELAB LTD
Part Package Code
BFM
BFM
Package Description
FLANGE MOUNT, O-MBFM-P2
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
50 A
50 A
Collector-Emitter Voltage-Max
100 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JEDEC-95 Code
TO-204AE
TO-204AE
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
30 MHz
Base Number Matches
10
1
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare 2N6278 with alternatives
Compare 2N6278-JQRR1 with alternatives