2N6275-JQR-A vs 2N3583 feature comparison

2N6275-JQR-A TT Electronics Resistors

Buy Now Datasheet

2N3583 Spectrum Control

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SPECTRUM CONTROL INC
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 50 A 5 A
Collector-Emitter Voltage-Max 120 V 175 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 40
JEDEC-95 Code TO-204AE TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 10 MHz
Base Number Matches 2 36
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 35 W
VCEsat-Max 5 V

Compare 2N6275-JQR-A with alternatives

Compare 2N3583 with alternatives