2N6271 vs 2N5742 feature comparison

2N6271 Boca Semiconductor Inc

Buy Now Datasheet

2N5742 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer BOCA SEMICONDUCTOR CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 30 A 20 A
Configuration SINGLE
DC Current Gain-Min (hFE) 20 20
Number of Elements 1
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 150 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 75 MHz
Base Number Matches 9 8
Pbfree Code No
Rohs Code No
Collector-Emitter Voltage-Max 100 V
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare 2N5742 with alternatives