2N6250 vs JANTX2N6283 feature comparison

2N6250 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANTX2N6283 Harris Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD HARRIS SEMICONDUCTOR
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2 TO-3, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 20 A
Collector-Emitter Voltage-Max 275 V 80 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 8 500
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.5 MHz
Base Number Matches 10 1
Reference Standard MIL-19500/504C

Compare 2N6250 with alternatives

Compare JANTX2N6283 with alternatives