2N6250 vs 2N6250-JQR feature comparison

2N6250 Toshiba America Electronic Components

Buy Now Datasheet

2N6250-JQR TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TOSHIBA CORP TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
Base Number Matches 40 2
Package Description FLANGE MOUNT, O-MBFM-P2
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 275 V
Configuration SINGLE
DC Current Gain-Min (hFE) 8
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2.5 MHz

Compare 2N6250-JQR with alternatives