2N6250
vs
JAN2N6277
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SOLITRON DEVICES INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
10 A
50 A
Collector-Emitter Voltage-Max
275 V
150 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
8
30
JEDEC-95 Code
TO-3
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
100 W
Power Dissipation-Max (Abs)
100 W
250 W
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2.5 MHz
30 MHz
VCEsat-Max
1.5 V
Base Number Matches
1
1
Package Description
TO-204AA, 2 PIN
Factory Lead Time
36 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e0
Reference Standard
MIL
Terminal Finish
TIN LEAD
Compare 2N6250 with alternatives
Compare JAN2N6277 with alternatives