2N6249E3
vs
JANTXV2N6249T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
TO-3, 2 PIN
TO-254, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
200 V
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
JEDEC-95 Code
TO-204AA
TO-254AA
JESD-30 Code
O-MBFM-P2
S-XSFM-P3
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
METAL
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-254AA
Pin Count
3
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max (Abs)
175 W
Qualification Status
Qualified
Reference Standard
MIL-19500/510
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N6249E3 with alternatives
Compare JANTXV2N6249T1 with alternatives