2N6166 vs VHB10-28F feature comparison

2N6166 Texas Instruments

Buy Now

VHB10-28F Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ASI SEMICONDUCTOR INC
Package Description , FLANGE MOUNT, O-CRFM-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 9 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 5
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 117 W 13 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 5 1
Pin Count 4
Case Connection EMITTER
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 35 V
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRFM-F4
Number of Terminals 4
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare VHB10-28F with alternatives