2N6116
vs
BRY56A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Anode to Cathode Voltage-Max
40 V
1.4 V
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-18
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
200 A
175 A
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Current-Max
2 µA
0.06 µA
Power Dissipation-Max
0.25 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
PROGRAMMABLE UJT
PROGRAMMABLE UJT
Valley Current-Min
70 µA
1 µA
Base Number Matches
1
1
Compare 2N6116 with alternatives
Compare BRY56A with alternatives