Part Details for BRY56A by NXP Semiconductors
Overview of BRY56A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BRY56A
BRY56A CAD Models
BRY56A Part Data Attributes
|
BRY56A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BRY56A
NXP Semiconductors
Programmable Unijunction Transistor, PROGRAMMABLE UJT, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Anode to Cathode Voltage-Max | 1.4 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 175 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Current-Max | 0.06 µA | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 1 µA |
Alternate Parts for BRY56A
This table gives cross-reference parts and alternative options found for BRY56A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRY56A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6027RL1 | Motorola Mobility LLC | Check for Price | PROGRAMMABLE UJT, TO-92, PLASTIC, TO-226AA, 3 PIN | BRY56A vs 2N6027RL1 |
A5T6118 | Texas Instruments | Check for Price | PROGRAMMABLE UJT, TO-18, TO-18, 3 PIN | BRY56A vs A5T6118 |
NTE6402-127A | NTE Electronics Inc | Check for Price | Programmable UJT, TO-98, | BRY56A vs NTE6402-127A |
2N6137 | Space Power Electronics Inc | Check for Price | Programmable UJT, TO-18, TO-18, 3 PIN | BRY56A vs 2N6137 |
TN41A | Toshiba America Electronic Components | Check for Price | Programmable Unijunction Transistor, PROGRAMMABLE UJT, TO-92, SC-43, 3 PIN | BRY56A vs TN41A |
2N6119 | Unitrode Corp (RETIRED) | Check for Price | Programmable UJT, TO-18, | BRY56A vs 2N6119 |
2N6116 | Motorola Semiconductor Products | Check for Price | Programmable UJT, TO-18 | BRY56A vs 2N6116 |
2N6137 | Unitrode Corporation | Check for Price | Programmable UJT, TO-18, | BRY56A vs 2N6137 |
2N6137 | Central Semiconductor Corp | Check for Price | Programmable UJT, TO-18, TO-18, 3 PIN | BRY56A vs 2N6137 |
2N6120 | Unitrode Corp (RETIRED) | Check for Price | Programmable UJT, TO-18, | BRY56A vs 2N6120 |