2N6107U2 vs 2N6107W feature comparison

2N6107U2 Motorola Semiconductor Products

Buy Now Datasheet

2N6107W Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 7 A 7 A
Collector-Emitter Voltage-Max 70 V 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 40 W 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 1 2

Compare 2N6107U2 with alternatives

Compare 2N6107W with alternatives