Part Details for 2N6107U2 by Motorola Semiconductor Products
Overview of 2N6107U2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6107U2
2N6107U2 CAD Models
2N6107U2 Part Data Attributes
|
2N6107U2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N6107U2
Motorola Semiconductor Products
Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N6107U2
This table gives cross-reference parts and alternative options found for 2N6107U2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6107U2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6107WD | 7A, 70V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107U2 vs 2N6107WD |
2N6107C | 7A, 70V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107U2 vs 2N6107C |
2N6107A | 7A, 70V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107U2 vs 2N6107A |
2N6107U | 7A, 70V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107U2 vs 2N6107U |
2N6107WD | Power Bipolar Transistor, 7A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | 2N6107U2 vs 2N6107WD |
2N6107W | 7 A, 70 V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107U2 vs 2N6107W |
2N6107S | 7A, 70V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107U2 vs 2N6107S |
2N6107T | 7 A, 70 V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107U2 vs 2N6107T |
2N610716A | 7A, 70V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107U2 vs 2N610716A |
2N6107UA | 7A, 70V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6107U2 vs 2N6107UA |