2N6070A
vs
BTA212-600B,127
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMITRONICS CORP
WEEN SEMICONDUCTORS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
5 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
30 mA
JEDEC-95 Code
TO-126
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Leakage Current-Max
2 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
12 A
Repetitive Peak Off-state Voltage
100 V
600 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
SNUBBERLESS TRIAC
Base Number Matches
3
2
Rohs Code
Yes
Package Description
PLASTIC PACKAGE-3
Factory Lead Time
36 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Case Connection
MAIN TERMINAL 2
JESD-609 Code
e3
Reference Standard
IEC-60134
Terminal Finish
TIN
Compare 2N6070A with alternatives
Compare BTA212-600B,127 with alternatives