2N6053.MODR1
vs
TIP120
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
PANASONIC CORP
Part Package Code
TO-3
TO-220AB
Package Description
FLANGE MOUNT, O-MBFM-P2
TO-220, 3 PIN
Pin Count
2
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
8 A
5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
750
1000
JEDEC-95 Code
TO-204AA
TO-220AB
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
JESD-609 Code
e1
e0
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
Base Number Matches
2
53
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
65 W
Transistor Application
SWITCHING
Compare 2N6053.MODR1 with alternatives
Compare TIP120 with alternatives