2N6052G
vs
2N6052
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
SEMITRONICS CORP
Part Package Code
TO-204 (TO-3)
TO-204AA
Package Description
LEAD FREE, CASE 1-07, TO-3, 2 PIN
TO-3, 2 PIN
Pin Count
2
2
Manufacturer Package Code
1-07
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
Collector Current-Max (IC)
12 A
12 A
Collector-Emitter Voltage-Max
100 V
100 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DARLINGTON
DC Current Gain-Min (hFE)
100
750
JEDEC-95 Code
TO-204AA
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
150 W
150 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
4 MHz
Base Number Matches
1
1
Rohs Code
No
Compare 2N6052G with alternatives
Compare 2N6052 with alternatives