2N6052G
vs
JAN2N6051
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
DEFENSE LOGISTICS AGENCY
Part Package Code
TO-3
Package Description
LEAD FREE, CASE 1-07, TO-3, 2 PIN
TO-3, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 1-07
Reach Compliance Code
unknown
unknown
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
12 A
12 A
Collector-Emitter Voltage-Max
100 V
80 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DARLINGTON WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
100
150
JEDEC-95 Code
TO-204AA
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Qualification Status
COMMERCIAL
Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
Base Number Matches
3
8
ECCN Code
EAR99
Reference Standard
MIL-19500/501C
Compare 2N6052G with alternatives
Compare JAN2N6051 with alternatives