2N6027TRG
vs
2N6027G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ONSEMI
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Category CO2 Kg
8.2
Candidate List Date
2020-01-16
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Current-Max
2 µA
2 µA
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
PROGRAMMABLE UJT
PROGRAMMABLE UJT
Valley Current-Min
50 µA
70 µA
Base Number Matches
1
1
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Package Description
PLASTIC, CASE 029, TO-226AA, 3 PIN
Pin Count
3
Manufacturer Package Code
29-11
Samacsys Manufacturer
onsemi
Anode to Cathode Voltage-Max
40 V
On-state Current-Max
150 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-50 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.3 W
Compare 2N6027TRG with alternatives
Compare 2N6027G with alternatives