2N6027TRG
vs
2N6027RL1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Current-Max |
2 µA
|
2 µA
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
PROGRAMMABLE UJT
|
PROGRAMMABLE UJT
|
Valley Current-Min |
50 µA
|
70 µA
|
Base Number Matches |
1
|
4
|
Package Description |
|
CYLINDRICAL, O-PBCY-T3
|
Additional Feature |
|
EUROPEAN PART NUMBER
|
Anode to Cathode Voltage-Max |
|
40 V
|
On-State Voltage-Max |
|
1.6 V
|
On-state Current-Max |
|
150 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-50 °C
|
Power Dissipation-Max |
|
0.3 W
|
|
|
|
Compare 2N6027TRG with alternatives