2N5794-JQR-B vs 2N5794-JQR feature comparison

2N5794-JQR-B TT Electronics Resistors

Buy Now Datasheet

2N5794-JQR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description CYLINDRICAL, O-MBCY-W6 CYLINDRICAL, O-MBCY-W6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code MO-002AF MO-002AF
JESD-30 Code O-MBCY-W6 O-MBCY-W6
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 310 ns 310 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 2 2
Pbfree Code No
Part Package Code TO-77
Pin Count 8

Compare 2N5794-JQR-B with alternatives

Compare 2N5794-JQR with alternatives