2N5794-JQR vs MMDT4401 feature comparison

2N5794-JQR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

MMDT4401 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD GALAXY SEMI-CONDUCTOR CO LTD
Part Package Code TO-77
Package Description CYLINDRICAL, O-MBCY-W6 SMALL OUTLINE, R-PDSO-G6
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code MO-002AF
JESD-30 Code O-MBCY-W6 R-PDSO-G6
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 310 ns 255 ns
Turn-on Time-Max (ton) 45 ns 35 ns
Base Number Matches 2 8
Transistor Application SWITCHING

Compare 2N5794-JQR with alternatives