2N5785 vs 2N4001LEADFREE feature comparison

2N5785 Rochester Electronics LLC

Buy Now Datasheet

2N4001LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Case Connection COLLECTOR
Collector Current-Max (IC) 3.5 A
Collector-Emitter Voltage-Max 50 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 4 40
JEDEC-95 Code TO-205AD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 15000 ns
Turn-on Time-Max (ton) 5000 ns
Base Number Matches 26 1
Part Package Code TO-39
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
ECCN Code EAR99
Transition Frequency-Nom (fT) 40 MHz

Compare 2N4001LEADFREE with alternatives