2N5733.MOD
vs
2N6271.MOD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMELAB LTD
SEMELAB LTD
Part Package Code
TO-63
TO-3
Package Description
POST/STUD MOUNT, O-MUPM-D3
FLANGE MOUNT, O-MBFM-P2
Pin Count
3
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
30 A
30 A
Collector-Emitter Voltage-Max
80 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
20
JEDEC-95 Code
TO-63
TO-204AA
JESD-30 Code
O-MUPM-D3
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
PIN/PEG
Terminal Position
UPPER
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
75 MHz
Base Number Matches
2
2
Case Connection
COLLECTOR
Compare 2N5733.MOD with alternatives
Compare 2N6271.MOD with alternatives