2N5681PBFREE
vs
JANTXV2N5681
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICROSEMI CORP
Package Description
CYLINDRICAL, O-MBCY-W3
TO-39, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2018-01-30
Collector Current-Max (IC)
1 A
1 A
Collector-Base Capacitance-Max
50 pF
Collector-Emitter Voltage-Max
100 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
5
JEDEC-95 Code
TO-39
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
10 W
1 W
Surface Mount
NO
NO
Terminal Finish
MATTE TIN OVER NICKEL
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
30 MHz
VCEsat-Max
2 V
Base Number Matches
1
1
Pbfree Code
No
Category CO2 Kg
8.8
Qualification Status
Not Qualified
Reference Standard
MIL-19500/583
Compare 2N5681PBFREE with alternatives
Compare JANTXV2N5681 with alternatives