2N5681PBFREE
vs
2N5681E3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICROSEMI CORP
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-01-30
Collector Current-Max (IC)
1 A
1 A
Collector-Base Capacitance-Max
50 pF
Collector-Emitter Voltage-Max
100 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
5
JEDEC-95 Code
TO-39
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
10 W
Surface Mount
NO
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
30 MHz
VCEsat-Max
2 V
Base Number Matches
1
1
Compare 2N5681PBFREE with alternatives
Compare 2N5681E3 with alternatives