2N5681 vs 2N5681 feature comparison

2N5681 Continental Device India Ltd

Buy Now Datasheet

2N5681 Swampscott Electronics Co Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD SWAMPSCOTT ELECTRONICS CO INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 50 pF
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 40
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 30 MHz
VCEsat-Max 1 V
Base Number Matches 1 1
Part Package Code TO-5
Package Description TO-5, 3 PIN
Pin Count 3

Compare 2N5681 with alternatives

Compare 2N5681 with alternatives