2N5641 vs BLW34 feature comparison

2N5641 Semitronics Corp

Buy Now Datasheet

BLW34 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMITRONICS CORP ASI SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 3.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 20
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 15 W 31 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 300 MHz
Base Number Matches 10 7
Package Description POST/STUD MOUNT, O-CRPM-F4
Collector-Emitter Voltage-Max 30 V
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CRPM-F4
Number of Terminals 4
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare BLW34 with alternatives