2N5639G vs BSS123-T feature comparison

2N5639G Rochester Electronics LLC

Buy Now Datasheet

BSS123-T Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NEXPERIA
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-92, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 100 V
Drain-source On Resistance-Max 60 Ω 6 Ω
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 4 pF 10 pF
JEDEC-95 Code TO-226AA
JESD-30 Code O-PBCY-T3 R-PDSO-G3
JESD-609 Code e1 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL
Surface Mount NO YES
Terminal Finish TIN SILVER COPPER TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
ECCN Code EAR99
Date Of Intro 2017-02-01
Additional Feature LOGIC LEVEL COMPATIBLE
Drain Current-Max (ID) 0.15 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation Ambient-Max 0.25 W
Power Dissipation-Max (Abs) 0.25 W
Reference Standard IEC-134

Compare 2N5639G with alternatives

Compare BSS123-T with alternatives