2N5639G vs BS170 feature comparison

2N5639G Rochester Electronics LLC

Buy Now Datasheet

BS170 Topaz Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOPAZ SEMICONDUCTOR
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-92, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 30 V
Drain-source On Resistance-Max 60 Ω
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 4 pF
JEDEC-95 Code TO-226AA
JESD-30 Code O-PBCY-T3
JESD-609 Code e1 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 29
ECCN Code EAR99
Drain Current-Max (ID) 0.5 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.83 W

Compare 2N5639G with alternatives