2N5581E3 vs JANTXV2N5581 feature comparison

2N5581E3 Microsemi Corporation

Buy Now Datasheet

JANTXV2N5581 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 40 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 35
JEDEC-95 Code TO-46 TO-206AB
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz
Base Number Matches 1 1
Rohs Code No
Package Description TO-46, 3 PIN
HTS Code 8541.10.00.80
Case Connection COLLECTOR
JESD-609 Code e0
Operating Temperature-Max 200 °C
Qualification Status Qualified
Reference Standard MIL-19500/423E
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns

Compare 2N5581E3 with alternatives

Compare JANTXV2N5581 with alternatives