2N5581E3 vs JTX2N5581 feature comparison

2N5581E3 Microsemi Corporation

Buy Now Datasheet

JTX2N5581 CRYSTALONICS Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP CRYSTALONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 40 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-46 TO-206AB
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz
Base Number Matches 1 1
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Manufacturer Package Code CASE 26-03
Qualification Status Not Qualified
Reference Standard MIL-19500/423

Compare 2N5581E3 with alternatives

Compare JTX2N5581 with alternatives