2N5581E3 vs BC107 feature comparison

2N5581E3 Microsemi Corporation

Buy Now Datasheet

BC107 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP ZETEX PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.2 A
Collector-Emitter Voltage-Max 40 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 120
JEDEC-95 Code TO-46 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 150 MHz
Base Number Matches 1 16
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified
Reference Standard CECC
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
VCEsat-Max 0.2 V

Compare 2N5581E3 with alternatives

Compare BC107 with alternatives