2N5571 vs SC246B feature comparison

2N5571 Semitronics Corp

Buy Now Datasheet

SC246B Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITRONICS CORP SEMITRONICS CORP
Package Description PRESSFIT-2 HERMETIC SEALED, PRESSFIT-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us 4 V/us
Critical Rate of Rise of Off-State Voltage-Min 30 V/us 50 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Holding Current-Max 75 mA 50 mA
JESD-30 Code O-MUPF-D2 O-MUPF-D2
Leakage Current-Max 2 mA 0.5 mA
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -60 °C -40 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style PRESS FIT PRESS FIT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 15 A 10 A
Repetitive Peak Off-state Voltage 200 V 200 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Repetitive Peak Off-state Leakage Current-Max 100 µA
Terminal Finish TIN LEAD

Compare 2N5571 with alternatives

Compare SC246B with alternatives