2N5567 vs MAC6401B feature comparison

2N5567 Motorola Mobility LLC

Buy Now Datasheet

MAC6401B Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description PRESS FIT, O-MUPF-D2 PRESS FIT, O-MUPF-D2
Pin Count 2 2
Manufacturer Package Code CASE 174-04 CASE 174-04
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us 3 V/us
Critical Rate of Rise of Off-State Voltage-Min 30 V/us 40 V/us
DC Gate Trigger Current-Max 25 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Holding Current-Max 30 mA 60 mA
JESD-30 Code O-MUPF-D2 O-MUPF-D2
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 4 mA
Number of Elements 1 1
Number of Terminals 2 2
On-State Voltage-Max 1.6 V 2.5 V
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style PRESS FIT PRESS FIT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 30 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 1

Compare 2N5567 with alternatives

Compare MAC6401B with alternatives