2N5550STOB vs 2N5550RLRP feature comparison

2N5550STOB Diodes Incorporated

Buy Now Datasheet

2N5550RLRP Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC MOTOROLA INC
Part Package Code TO-92
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 20
JESD-30 Code R-PSIP-T3 O-PBCY-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 4
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 6 pF
JEDEC-95 Code TO-92
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.25 V

Compare 2N5550STOB with alternatives