2N5550STOB vs 2N5550BU feature comparison

2N5550STOB Diodes Incorporated

Buy Now Datasheet

2N5550BU Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description IN-LINE, R-PSIP-T3 LEAD FREE PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 20
JESD-30 Code R-PSIP-T3 O-PBCY-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes
JEDEC-95 Code TO-92
Moisture Sensitivity Level NOT APPLICABLE
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 100 MHz

Compare 2N5550STOB with alternatives

Compare 2N5550BU with alternatives