2N5547 vs SI9804DY-T1 feature comparison

2N5547 Solitron Devices Inc

Buy Now Datasheet

SI9804DY-T1 Vishay Siliconix

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLITRON DEVICES INC VISHAY SILICONIX
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS SINGLE WITH BUILT-IN DIODE
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-71
JESD-30 Code O-MBCY-W6 R-PDSO-G8
Number of Elements 2 1
Number of Terminals 6 8
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
DS Breakdown Voltage-Min 25 V
Drain Current-Max (ID) 7.8 A
Drain-source On Resistance-Max 0.023 Ω
JESD-609 Code e0
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare 2N5547 with alternatives

Compare SI9804DY-T1 with alternatives