2N5547 vs JANTXV2N5547 feature comparison

2N5547 Temic Semiconductors

Buy Now Datasheet

JANTXV2N5547 Vishay Siliconix

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS SILICONIX INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 2 pF
JEDEC-95 Code TO-71
JESD-30 Code O-MBCY-W6
Number of Elements 2
Number of Terminals 6
Operating Mode DEPLETION MODE
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 8 3
Pbfree Code No
Part Package Code TO-71
Package Description ,
Pin Count 6
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.25 W