2N5547 vs SI3455DVD87Z feature comparison

2N5547 Solitron Devices Inc

Buy Now Datasheet

SI3455DVD87Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLITRON DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS SINGLE WITH BUILT-IN DIODE
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-71
JESD-30 Code O-MBCY-W6 R-PDSO-G6
Number of Elements 2 1
Number of Terminals 6 6
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G6
Pin Count 6
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 0.0036 A
Drain-source On Resistance-Max 0.075 Ω
Transistor Application SWITCHING

Compare 2N5547 with alternatives

Compare SI3455DVD87Z with alternatives