2N5433
vs
2N4448
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SOLITRON DEVICES INC
CRYSTALONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
Drain-source On Resistance-Max
7 Ω
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
15 pF
JEDEC-95 Code
TO-52
TO-46
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
1
1
Part Package Code
TO-46
Package Description
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Compare 2N5433 with alternatives
Compare 2N4448 with alternatives