2N5433 vs PN5432D74Z feature comparison

2N5433 CRYSTALONICS Inc

Buy Now Datasheet

PN5432D74Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CRYSTALONICS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-52
Package Description TO-52, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection GATE
Configuration SINGLE SINGLE
Drain-source On Resistance-Max 7 Ω 5 Ω
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 15 pF 15 pF
JEDEC-95 Code TO-52 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 200 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 20 1

Compare 2N5433 with alternatives

Compare PN5432D74Z with alternatives