2N5416G4 vs JANS2N5416 feature comparison

2N5416G4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANS2N5416 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD MICROCHIP TECHNOLOGY INC
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 0.001 A
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JEDEC-95 Code TO-205AD TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz
Base Number Matches 2 6
HTS Code 8541.10.00.80
Reference Standard MILITARY STANDARD (USA)

Compare 2N5416G4 with alternatives

Compare JANS2N5416 with alternatives