2N5322-JQR-BR1 vs 2N5322 feature comparison

2N5322-JQR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N5322 Crimson Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD CRIMSON SEMICONDUCTOR INC
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 TO-5, 3 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.2 A 2 A
Collector-Emitter Voltage-Max 75 V 75 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 30
JEDEC-95 Code TO-205AD TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Turn-off Time-Max (toff) 1000 ns
Turn-on Time-Max (ton) 100 ns
Base Number Matches 1 1
Power Dissipation-Max (Abs) 10 W

Compare 2N5322-JQR-BR1 with alternatives

Compare 2N5322 with alternatives