2N5322 vs 2N5322R1 feature comparison

2N5322 RCA

Buy Now Datasheet

2N5322R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RCA SOLID STATE SEMELAB LTD
Part Package Code BCY BCY
Package Description TO-39, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 1.2 A
Collector-Emitter Voltage-Max 95 V 75 V
DC Current Gain-Min (hFE) 40 10
JEDEC-95 Code TO-205MD TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 50 MHz
Turn-off Time-Max (toff) 1000 ns 1000 ns
Turn-on Time-Max (ton) 100 ns 100 ns
Base Number Matches 38 2
Pbfree Code Yes
Rohs Code Yes
Configuration SINGLE
JESD-609 Code e1
Number of Elements 1
Operating Temperature-Max 200 °C
Terminal Finish TIN SILVER COPPER

Compare 2N5322 with alternatives

Compare 2N5322R1 with alternatives