2N5322 vs 2N5322-JQR-BR1 feature comparison

2N5322 Semicoa Semiconductors

Buy Now Datasheet

2N5322-JQR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMICOA CORP SEMELAB LTD
Part Package Code TO-39 BCY
Package Description TO-39, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 1.2 A
Collector-Emitter Voltage-Max 75 V 75 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 10
JEDEC-95 Code TO-39 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 10 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 1 1
Turn-off Time-Max (toff) 1000 ns
Turn-on Time-Max (ton) 100 ns

Compare 2N5322 with alternatives

Compare 2N5322-JQR-BR1 with alternatives