2N5322 vs 2N5322 feature comparison

2N5322 RCA

Buy Now Datasheet

2N5322 Semicoa Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RCA SOLID STATE SEMICOA CORP
Part Package Code BCY TO-39
Package Description TO-39, 3 PIN TO-39, 3 PIN
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 95 V 75 V
DC Current Gain-Min (hFE) 40 30
JEDEC-95 Code TO-205MD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 50 MHz
Turn-off Time-Max (toff) 1000 ns
Turn-on Time-Max (ton) 100 ns
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Configuration SINGLE
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 10 W
Terminal Finish TIN LEAD

Compare 2N5322 with alternatives

Compare 2N5322 with alternatives