2N5322 vs 2N5322 feature comparison

2N5322 Crimson Semiconductor Inc

Buy Now Datasheet

2N5322 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC MICROSEMI CORP
Package Description TO-5, 3 PIN TO-5, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 75 V 75 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 10 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Microsemi Corporation

Compare 2N5322 with alternatives

Compare 2N5322 with alternatives